| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176400-5 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176400-5 |
2-2176400-5
| Heilind Number: | AMP2-2176400-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176400-5 |
| ECAD Model: |
Specifications
Detailed Description
Unleash the full potential of your electronic projects with this power resistor, boasting a robust 4W rating and a resistance of 10Ω. Designed for high-performance applications, it offers reliable operation at a rated voltage of 250V. Featuring a surface mount mounting style and solder termination type, installation is a breeze. With a 1% tolerance, you can trust in its precision, while its thick film element ensures durability. Perfect for a wide range of industrial and electronic uses, this resistor is a must-have for any discerning engineer or hobbyist. Rest assured, it meets all necessary RoHS compliance standards. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


