| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176402-2 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176402-2 |
2-2176402-2
| Heilind Number: | AMP2-2176402-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176402-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor. Featuring a 4 W power rating and a durable surface mount design, it ensures efficient operation in various applications. With a resistance of 15 KΩ and a tolerance of 5%, this component delivers reliable performance. Its thick film element type guarantees durability, while the two solder terminations make installation a breeze. Rated for up to 250 V, it offers versatility for different voltage requirements. Perfect for industrial or DIY projects, this resistor is a must-have for any electronics enthusiast. Rest assured, it meets all necessary RoHS compliance standards. Upgrade your setups with this Surface Mount Resistor today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


