| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176406-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176406-8 |
2-2176406-8
| Heilind Number: | AMP2-2176406-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176406-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power management in your electronic projects with this high-performance surface mount resistor. With a power rating of 6W and a resistance of 13Ω, it ensures reliable operation even under heavy loads. The thick film element and solder termination make it durable and easy to install, while its 1% tolerance guarantees precision in your designs. Operating at a rated voltage of 300V, it's suitable for a wide range of applications. Upgrade your power circuits with this quality component, RoHS compliant for environmentally friendly manufacturing processes.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


