| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176408-6 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176408-6 |
2-2176408-6
| Heilind Number: | AMP2-2176408-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176408-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this high-quality Power Resistor. With a power rating of 6W and a resistance of 33KΩ, it is designed for reliable and efficient operation. The Surface Mount termination type makes it easy to install, while its 300V rated voltage ensures compatibility with a wide range of applications. This RoHS-compliant resistor features a thick film element, offering durability and precision. With a tolerance of 5% and two solder terminations, it guarantees accurate and stable performance. Ideal for use in various electronic devices, this resistor is a valuable addition to your component inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


