| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176433-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176433-6 |
2-2176433-6
| Heilind Number: | AMP2-2176433-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176433-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board's efficiency with our CRGH0402 1% 110R 0.1W resistor. Measuring a compact 0402 size, this surface mount component boasts a power rating of .1 W, ideal for a variety of general purpose applications. With a tolerance of 1% and a resistance of 110 Ω, it ensures precise and reliable operation. Its thick film element construction and solder termination provide durability and secure connectivity. RoHS compliant and rated for 50 V, this resistor is a quality choice for your electronic projects. Elevate your design with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176433-5 | ![]() | |
| TE Connectivity 2-2176433-7 | ![]() |


