| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176436-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 6.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176436-4 |
2-2176436-4
| Heilind Number: | AMP2-2176436-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176436-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry with the CRGH0805 1% 6.2 KΩ 0.33W surface mount resistor, designed for precise resistance applications. Measuring at 2 x 1.25 x .55 mm, this compact component boasts a power rating of .33 W and a rated voltage of 150 V, ensuring reliable performance. With a tolerance of 1% and termination type ideal for soldering, it guarantees accuracy in signal processing. RoHS compliant and crafted with thick film technology, it meets environmental standards without compromising on quality. Perfect for general purpose use, this resistor offers seamless integration into various electronic systems, making it a valuable asset for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176436-5 | ![]() |


