2-2176447-8

Heilind Number:AMP2-2176447-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176447-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 95R3 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176447-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:95.3 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176447-8

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, this thin film resistor boasts a resistance of 95.3 Ω with a tolerance of .1% and a power rating of .031 W. Designed for optimal performance, it offers a low temperature coefficient of 25ppm and can handle a rated voltage of up to 15 V. With solder termination and a 10K RL, it's easy to integrate into your PCB assembly. Perfect for applications that demand high accuracy, this resistor is a reliable choice for your electronic projects.