2-2176448-9

Heilind Number:AMP2-2176448-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176448-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K05 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176448-9
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.05 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176448-9

Detailed Description

Enhance the precision of your circuit with this CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, it offers a compact solution for applications where space is limited. With a resistance of 1.05 KΩ and a tolerance of .1%, it ensures accurate performance. The thin film element and low power rating of .031 W make it suitable for sensitive electronic devices. Operating at a rated voltage of 15 V and with a low temperature coefficient of 25ppm, this resistor guarantees stable and reliable operation. Its solder termination type and surface mount mounting style facilitate easy installation, while its RoHS compliance aligns with environmental standards. Ideal for use in various electronic systems, this precision resistor is a valuable component for achieving optimal performance.