2-2176451-1

Heilind Number:AMP2-2176451-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176451-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 80R6 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176451-1
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:80.6 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176451-1

Detailed Description

Enhance your circuitry with our cutting-edge Surface Mount Precision Resistor. Featuring a Thin Film element type, this resistor boasts a tolerance level of 0.1% and a resistance of 80.6 Ω, ensuring precise and reliable performance. With a power rating of .031 W and a rated voltage of 15 V, it delivers exceptional power handling capabilities. Its compact 0201 size and surface mount mounting style make it perfect for space-constrained applications. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your electronics with this high-quality component.