2-2176455-3

Heilind Number:AMP2-2176455-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176455-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 7R15 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176455-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:7.15 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176455-3

Detailed Description

Enhance precision in your electronic projects with this Surface Mount Precision Resistor. Measuring just 1 x .5 x .3 mm and featuring a 0402 size code, this thin film resistor offers a resistance of 7.15 Ω with a tolerance of .1% and low temperature coefficient of 25ppm. Its power rating of .063 W and rated voltage of 25 V make it suitable for a variety of applications. With solder termination, it is easy to install, and its RoHS compliance ensures environmental responsibility. Ideal for use in compact and high-performance devices, this resistor guarantees reliable and accurate operation.