2-2176456-7

Heilind Number:AMP2-2176456-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176456-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R87 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176456-7
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.87 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-2176456-7

Detailed Description

Enhance precision in your circuit designs with this ultra-compact CPF 0603 thin film resistor. With a low resistance of 1.87 Ω and a tight tolerance of 0.1%, it provides reliable performance in demanding applications. Operating at a rated voltage of 50 V and a power rating of .063 W, it ensures efficient power management. Its surface mount design and two solder terminations make installation a breeze. Measuring just 1.55 x .8 x .45 mm, it's perfect for space-constrained projects. Trust in its low temperature coefficient of 25 ppm and high-quality construction for consistent and accurate results. Be confident in your design with this high-performance chip resistor.