2-2213766-6

Heilind Number:AMP2-2213766-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2213766-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA POWER LED RED 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213766-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213766-6

Detailed Description

Enhance your control panel with the AV19 SPL 0.4VA Power LED in striking red, delivering both visual appeal and functionality. Designed for a vertical mount, this push button switch features a round actuator for easy operation, with a SPDT contact configuration for versatile usage. The bright LED illumination ensures clear visibility, while the gold-plated contacts guarantee reliable performance. Rated for 250 VAC, this switch is suitable for a wide range of applications. Compliant with RoHS regulations, it offers a sustainable choice for your electronic projects. Elevate your setup with this high-quality component.