2-2213772-8

Heilind Number:AMP2-2213772-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2213772-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 0.4VA MOVE RING LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213772-8
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2-2213772-8

Detailed Description

Elevate your control panel with the AV22 SPL 0.4VA Push Button Switch, featuring a vibrant red LED ring for enhanced visibility. With a durable gold contact plating and vertical mount angle, this switch ensures reliable performance in industrial settings. The SPDT configuration and round actuator offer versatile functionality, while the momentary On-Off operation allows for quick and convenient control. Rated for 250VAC, this switch is suitable for a wide range of applications, and its RoHS compliance underscores our commitment to sustainability. Upgrade your equipment with this high-quality push button switch, designed for optimal performance and longevity.