2-2232876-1
GIC6.0MM CONNECTOR HEAD HOUSING ASS 2POS
Introducing the GIC6.0MM Connector Head Housing Assembly, a vital component in the GRACE INERTIA 6.0 series. Designed for board mount installation with a 6mm pitch, this housing features two positions for tab contacts, making it ideal for power and signal applications. Constructed with high-quality Nylon 6/6 - GF material that meets UL 94V-0 flammability standards, it ensures durability and safety. With a voltage rating of 300V AC/DC and contact amperage of 10A, it offers reliable performance. The vertical mount orientation and through-hole solder termination method facilitate easy installation. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Each package contains 2800 units, perfect for bulk deployments. RoHS compliant and featuring a glow wire rating of GWT 750°C, it guarantees compliance and reliability. Partnered with its companion Header Assembly, this receptacle connector is an essential component for your power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2232876-1 |
Series: | GRACE INERTIA 6.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .236 in, 6 mm |
Voltage: | 300 V AC, 300 V DC |
Contact Type: | Tab |
Package Quantity: | 2800 |
Contact Amperage: | 10 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 429 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0663 |
Number of Power Positions: | 2 |
Number of Signal Positions: | 2 |
Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.2 - 2723.5 CMA |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header Assembly |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2232876-1 |
SKU: | AMP2-2232876-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |