350690-3

UMNL PIN 24-18 PTPPHBZ L/P

Part Aliases: TE Connectivity 1302507,4-27051-2002  
Enhance your power connections with the UMNL PIN 24-18 PTPPHBZ L/P. This solid pin contact, designed for the Universal MATE-N-LOK series, offers reliable performance in a variety of applications. With CSA and UL standards met, you can trust in its quality. The pre-tin plating ensures optimal conductivity, while the crimp termination method allows for easy installation on stranded wires. Operating in a wide temperature range, from -55 to 105 °C (-67 to 221 °F), this contact is suitable for demanding environments. Its 19 A contact amperage and 600 V AC voltage rating make it ideal for power circuit applications. Packaged in quantities of 1000, it's perfect for large-scale projects. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility. Upgrade your wire-to-wire connections with this high-performance contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350690-3
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:18 - 24 AWG, .2 - .8 mm²
Contact Design:Solid
Connector System:Wire to Wire
CSA Agency Certification:LR 16455
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.04 - .1 in, 1.02 - 2.54 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA UL
Part Aliases:1302507,4-27051-2002 350690-3
SKU:AMP350690-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/12/2018P-18-016333 - Manufacturing location change. Following Part Numbers will be transferred from Ogawa Yuki to Qingdao.Download