| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2291727-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Glass Filled Thermoplastic Polyester |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-2291727-1 |
2-2291727-1
| Heilind Number: | AMP2-2291727-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2291727-1 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this durable D3200M FMLB REC HSG 4P SSKEY housing. Featuring glass-filled thermoplastic polyester construction in sleek black, it offers a secure receptacle for your heavy-duty applications. With two rows of four positions each, and a 5.08mm pitch, this connector ensures reliable connectivity. The operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. Easy to terminate to wire and cable, it's a versatile choice for various circuit applications. ROHS compliant and meticulously crafted, this housing guarantees both performance and environmental responsibility. Elevate your connector setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-021010 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL fi le number(E28476) are not changed. Plastic material faces the delivery risk in worldwide due to unbalance of supply capacity against huge demand increase. By adding alternative material, we try to keep the production and continue supplying our products. | Download | |||

