2-2301994-3

RJ45 JACK INT.MAG. 1GB LED 1X1

Enhance your network connectivity with our Industrial RJ45 Jack Integrated Magnetics. Designed for high-speed data transmission at 1GB, this durable connector features a copper alloy contact and LCP housing for reliable performance. The LED indicator, with yellow and green lights, offers visual status confirmation. With a standard latch orientation and right-angle mount, it ensures secure and convenient installation. Compliant with UL 94V-0 flammability standards and RoHS regulations, this RJ45 jack is a perfect choice for industrial applications requiring Cat 5e performance. Upgrade your setup with this essential networking component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2301994-3
Series:Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack
Housing Material:LCP (Liquid Crystal Polymer)
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
USOC Codes:RJ45 with Integrated Magnetics
Insulation Material:LCP
LAN Category:Cat 5e
Keying:No
Package Quantity:80
Number of Positions:8
Data Rate:1000 Mb/s
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:Z16
LED Color (Bottom Right):Yellow
LED Color (Bottom Left):Green
LED Color (Top Left):None
LED Color (Top Right):None
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Shield Plating Finish:Matte
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:6
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Packaging:Reel
Operating Temperature Range:,
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
Connector Height:13.8 mm, .543 in
PCB Retention Type:Boardlock
Boardlock Material:LCP
Shield Panel Ground Type:Shield has bottom panel grounds.
Sealable:No
Grounding Options:PCB and Panel Ground
Housing Material Temperature:260
Reel Diameter:33 cm
Connector Type:Jack
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K842
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP2-2301994-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: