2-2307729-8

Heilind Number:AMP2-2307729-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2307729-8
ECAD Model:
3D Model

Description:

28P,2MM,B-B,REC,DRHZ,SMD,0.1AU,TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2307729-8
Amperage:2 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:28
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-2307729-8

Detailed Description

This 2A surface mount board-to-board connector features dual rows with a total of 28 positions, offering high-density connectivity for your PCB designs. With a pitch of 2mm (.079 in) and row spacing of .079 in, it ensures precise and secure mating. The shrouded header design provides added protection and durability, while the horizontal mount orientation allows for efficient PCB stacking. RoHS compliant, it meets environmental standards for sustainable manufacturing. Perfect for mezzanine and board stacking applications, this connector guarantees reliable performance in your electronic assemblies.