2-2308349-4
CRIMP FLANGE 14 SMALL
Enhance the durability and functionality of your D-Sub connectors with our Crimp Flange 14 Small Backshell. Designed for industrial applications, this shielded accessory ensures reliable performance in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Featuring a standard clam shell length and compatibility with wire and cable termination, it offers easy installation and secure connectivity. RoHS compliant and suitable for lead-free solder processes, this backshell kit is a dependable solution for maintaining signal integrity in your electronic systems. Perfect for use in a variety of industries, from telecommunications to aerospace, it's a crucial component for ensuring the longevity of your connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308349-4 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308349-4 |
SKU: | AMP2-2308349-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |