2-2308350-3
CRIMP BARREL13
Enhance the connectivity of your industrial applications with our CRIMP BARREL13 Backshell Kit, designed for Rail D-Sub connectors. With a shielded construction, it ensures optimal signal integrity while meeting RoHS compliance for environmental responsibility. Operating efficiently in temperatures ranging from -40 to 90°C (-40 to 194°F), this accessory is suitable for a variety of settings. Its durable design, featuring a standard clam shell length and wire & cable termination, guarantees secure connections. Perfect for industrial use, it has not been reviewed for lead-free solder processes, making it a reliable choice for your connectivity needs. Explore our range of D-Sub Connector Backshells for comprehensive solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308350-3 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308350-3 |
SKU: | AMP2-2308350-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |