2-2308350-4
CRIMP BARREL14
Enhance the connectivity and durability of your Rail D-Sub Backshells with this Crimp Barrel 14 series Backshell Kit. Designed for industrial applications, this shielded accessory ensures reliable performance in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Perfect for wire and cable termination, it offers easy installation and maintenance. RoHS compliant and suitable for various lead-free solder processes, this backshell kit is a dependable solution for your connectivity needs. Whether in manufacturing, automation, or telecommunications, it guarantees secure and efficient connections every time. Elevate your setup with this essential component, essential for D-Sub Connector Backshells.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308350-4 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308350-4 |
SKU: | AMP2-2308350-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |