2-2314844-2

Heilind Number:AMP2-2314844-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2314844-2
ECAD Model:
3D Model

Description:

22P,2MM,B-B,RE,DRVT,SMD,0.1AU,TB,W/CP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2314844-2
Amperage:2 A
Number of Rows:2
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:22
Mount Orientation:Vertical
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-2314844-2

Detailed Description

This vertical surface mount board-to-board connector features a shrouded header design, ideal for secure and reliable connections in electronic applications. With a pitch of 2mm (.079 in) and 22 positions across 2 rows, it offers ample connectivity options. RoHS compliant, it ensures environmental responsibility. The socket contact type and vertical mount orientation make it convenient for PCB assembly. Its compact size and row spacing of .079 in make it suitable for mezzanine and board stacking configurations. With a 2A amperage rating, it guarantees efficient power transmission. Trust in this connector for seamless interconnection solutions in your electronic designs.