2-2316511-4
LUMAWISE DRIVE Z50, DALI, 0.7A, 16X19
Illuminate your space with the LUMAWISE DRIVE Z50, a cutting-edge LED holder designed for seamless integration with DALI technology. With a current rating of 0.7A, this holder ensures efficient and reliable performance for your lighting setup. Its compact 16x19 size makes it versatile for various applications, while its sleek design adds a touch of modernity to any environment. Compliant with RoHS standards, you can trust that this accessory not only enhances your lighting experience but also aligns with eco-friendly practices. Elevate your lighting game with the LUMAWISE DRIVE Z50.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2316511-4 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
SKU: | AMP2-2316511-4 |
Compatible LED: | Lumileds 1202 / Lumileds 120206xCx / Lumileds 1202CRSP / Lumileds 1203 / Lumileds 1203CRSP / Lumileds 1202s / Nichia NFCL / Nichia NFCW / Nichia NVCL / Nichia NVCW / Samsung LC040C |
Lighting Connector Features Included: | Driver on Board / Not Programmable / Dimmable (Linear Profile) / Thermal Protection / Optic Compatible / Enables Zhaga Compatibility |
Contact Mating Area Plating Material: | Gold |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 48 VDC |
Output Current: | 700 mA |
Housing Material: | PBT |
Connector System: | Wire-to-Device |
Sealable: | No |
Flicker (% Max): | 5 |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Mini CT Connector |
Operating Temperature Range: | 0 - 125 °C / 32 - 257 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2021 | E-20-017854 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation The following part numbers are being obsoleted (obsolete status) and no longer available. LTB 3/12/21 | Download |