| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2323743-6 |
| Amperage: | 2.5 A |
| Connector Type: | Housing |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 12.32 mm, .485 in |
| Overall Height: | .326 in, 8.3 mm |
| Overall Length: | 1.32 in, 33.54 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Number of Positions: | 26 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP2-2323743-6 |
2-2323743-6
| Heilind Number: | AMP2-2323743-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2323743-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this versatile Housing Plug, designed for optimal performance in a variety of applications. Featuring a robust Nylon construction, it ensures durability and reliability. With 26 positions spread across dual rows, it offers ample connectivity options. The Cable Mount (Free-Hanging) design allows for easy installation. Its Crimp termination method guarantees secure connections. Compact yet efficient, it measures .485 inches in width, .326 inches in height, and 1.32 inches in length. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. Ideal for both power and signal transmission, it accommodates wire sizes ranging from 22 to 26 AWG (.13 to .33 mm²). Its natural housing color blends seamlessly with any setup. RoHS compliant and with a maximum operating voltage of 250 VAC, it meets international standards for quality and safety. Upgrade your connectivity setup with this essential Wire to Wire connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2323743-0 | ![]() |


