2-2328823-3
LUMAWISE S 80MM DIA DOME SMOKE GRAY TALL
Enhance your lighting connections with the LUMAWISE Endurance S Dome in Smoke Gray. Designed for durability in industrial settings, this connector features a 80mm diameter and a sleek tall design. With Zhaga keying for secure installation, it offers reliable performance even in challenging environments. The gray housing adds a modern touch, while the sealable construction ensures protection against dust and water. Operating smoothly in temperatures ranging from -40 to 90°C, it's a versatile solution for various lighting applications. Meet your connectivity needs with this high-quality connector, ideal for both indoor and outdoor use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-2328823-3 |
Series: | LUMAWISE Endurance S |
Keying: | Yes |
Number of Positions: | 1 |
Housing Color: | Gray |
GPL: | Z23 |
Operating Temperature Range: | -40 - 90 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 58.43 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 80 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 2-2328823-3 |
SKU: | AMP2-2328823-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |