2213831-2
BASE ASSY, 80MM, VENTED, SEALED
Enhance your lighting system with this durable BASE ASSY. Designed for high-performance applications, this 80MM connector features a VENTED and SEALED construction, ensuring optimal functionality in any environment. Compliant with Zhaga standards, it guarantees a secure fit with a BOARD MOUNT configuration and keying option. With a contact amperage of 1.5 A and four positions, it supports efficient signal transmission. The industrial-grade housing in Gray offers durability, while the wide operating temperature range of -40 to 90 °C (-40 to 190 °F) ensures reliability in extreme conditions. Perfect for wire-to-board connections, this connector is a versatile solution for various lighting applications. IP6X dust and IPX6 water sealing levels provide added protection, making it suitable for outdoor use. Upgrade your lighting setup with this premium connector, ideal for both commercial and residential projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213831-2 |
Series: | LUMAWISE Endurance S |
Mount Type: | Board Mount |
Keying: | Yes |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Gray |
GPL: | Z23 |
Operating Temperature Range: | -40 - 190 °F, -40 - 90 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X538 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Height: | 19.3 mm |
Contact Removal Style: | Yes |
Compatible With RF Cable Type: | 75.2 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 2213831-2 |
SKU: | AMP2213831-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |