2213831-3
BASE ASSY, 80MM, SEALED
Enhance your lighting setup with this high-performance BASE ASSY, designed for seamless integration in various applications. With a compact 80mm size and durable sealed construction, it ensures reliable operation in demanding environments. Certified to meet Zhaga standards, this assembly guarantees compatibility and quality. Featuring board mount installation with keying for easy setup, it offers 4 positions for versatile connectivity. The gray housing and industrial design make it suitable for a wide range of signal circuit applications. Operating flawlessly in temperatures ranging from -40 to 90°C (-40 to 190°F), it's a dependable choice for both indoor and outdoor use. Sealable for added protection, this connector system is ideal for wire-to-board setups. With lead-free solder processes and compliance with RoHS standards, it prioritizes environmental responsibility. Elevate your lighting system with this essential component, ensuring efficient performance and longevity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213831-3 |
Series: | LUMAWISE Endurance S |
Mount Type: | Board Mount |
Keying: | Yes |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Gray |
GPL: | Z23 |
Operating Temperature Range: | -40 - 190 °F, -40 - 90 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X538 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Height: | 19.3 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 75.2 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 2213831-3 |
SKU: | AMP2213831-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |