| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342071-0 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-2342071-0 |
| SKU: | AMP2-2342071-0 |
2-2342071-0
Specifications
Detailed Description
Easily connect power and signal components with this high-quality terminal block. Designed for efficient board mounting, it features a single row of 20 positions with a pitch of 3.5mm (.138 inches), making it ideal for various applications. The contact material, CuMg, ensures reliable conductivity, while the housing, made of high-temperature polyamide in black, offers durability. With an amperage rating of 11A and a voltage capacity of 300V AC, this terminal block is suitable for industrial use. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it is versatile and dependable. Its rohs_compliance guarantees environmental friendliness, and its reflow solder capability simplifies installation. Perfect for wire-to-board connections, this terminal block is a must-have for any project requiring secure and efficient connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1986693-0 | ![]() |


