| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342076-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-2342076-4 |
| SKU: | AMP2-2342076-4 |
2-2342076-4
| Heilind Number: | AMP2-2342076-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2342076-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power up your circuit boards with this 24-position header housing, designed for high temperature applications with its polyamide construction. With a 3.5mm pitch and 11A amperage, it ensures efficient power and signal transmission, while its black housing and tin plating offer durability and reliability. Suitable for board mount installation, this connector operates seamlessly in temperatures ranging from -40 to 105°C. RoHS compliant and lead-free solder capable, it meets industrial standards for eco-friendly manufacturing. Whether for power or signal circuit applications, this shrouded header is a versatile solution for your connectivity needs.

