| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342077-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-2342077-4 |
| SKU: | AMP2-2342077-4 |
2-2342077-4
Specifications
Detailed Description
Introducing a high-performance terminal block for your power and signal applications. With a robust amperage rating of 11A and a voltage capacity of 300V AC, this connector ensures reliable and efficient connectivity. Featuring a single-row design with 24 positions, it is ideal for streamlined PCB mounting. The housing, made of high temperature polyamide in sleek black, guarantees durability in industrial environments. With contact materials of CuMg and Tin plating, it offers excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. Its through-hole mount style and wire-to-board configuration make installation a breeze. RoHS compliant and lead-free solder capable, this terminal block prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.

