| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2342084-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 23 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-2342084-3 |
| SKU: | AMP2-2342084-3 |
2-2342084-3
Specifications
Detailed Description
This high-quality terminal block features a single row design with 23 positions, ideal for efficient board mounting in various electronic applications. With a contact amperage of 15 A and voltage rating of 300 V AC, it ensures reliable power and signal transmission. The housing, made of durable high-temperature polyamide in sleek black, guarantees robust performance even in harsh environments. Its tin-plated copper contacts and lead-free solder compatibility make it suitable for industrial use, with reflow solder capability up to 260°C. Designed for wire-to-board connections, this shrouded header boasts a 5.08 mm pitch for easy installation. Meeting RoHS compliance and operating within a wide temperature range from -40 to 105°C, it offers both performance and environmental responsibility in a compact package. Perfect for power and signal circuit applications, this terminal block is a versatile solution for your connectivity needs.

