2-2342084-5

Heilind Number:AMP2-2342084-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2342084-5
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

25POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2342084-5
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:25
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:2-2342084-5
SKU:AMP2-2342084-5

Detailed Description

Enhance your power and signal connections with this high-quality terminal block. Designed for seamless board mount installation, it features a single row of 25 positions with a 5.08mm pitch. The housing, made of durable high temperature polyamide in sleek black, ensures reliable performance in industrial settings. With a contact amperage of 15A and voltage rating of 300V AC, it's suitable for various applications. RoHS compliant and lead-free solder capable, this terminal block guarantees both performance and environmental responsibility. Its operating temperature range of -40 to 105°C (-40 to 221°F) makes it versatile for use in different conditions, while the tin plating on the contact mating area ensures excellent conductivity. Whether for power or signal transmission, this terminal block, with its through-hole mount style and wire-to-board connector system, offers a secure and efficient solution for your connectivity needs.