2-2364571-7

Heilind Number:AMP2-2364571-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2364571-7
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG R&B 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364571-7
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364571-7

Detailed Description

Enhance the functionality of your electronic devices with this AVH19 Flush Stainless Steel Push Button Switch. Designed for seamless integration into panels, it features a Vertical Right Angle mount for easy installation. Crafted with high-quality Copper Alloy contacts plated with Silver, it guarantees reliable performance. The included Rubber O-Ring seal ensures durability, while the SPDT contact configuration offers versatility. With a rated voltage of 250 VAC and a robust amperage of 26 A, this switch is suitable for various applications. The Flush actuator in a sleek Silver finish provides a modern aesthetic, and the illuminated option adds a practical touch. Compliant with RoHS standards, it is a sustainable choice for your projects. Trust in the precision and quality of this Push Button Switch for optimal control in your electronic systems.