2-2364571-8

Heilind Number:AMP2-2364571-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2364571-8
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG R&B 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364571-8
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364571-8

Detailed Description

Elevate your control panel with the AVH19 Flush Mount Push Button Switch. Crafted for reliability and performance, this switch features a durable copper alloy contact with silver plating, ensuring efficient conductivity. The included rubber O-ring seal provides added protection, while the vertical right angle mount type offers easy installation. With a 26A amperage and 250VAC rating, it's suitable for a variety of applications. The SPDT contact configuration and on-on switch operation provide versatility, while the flush actuator in sleek silver adds a modern touch. RoHS compliant and designed for illumination, this switch combines functionality and style seamlessly. Perfect for industrial and commercial use, it's a must-have component for your control systems.