2-2364573-7

Heilind Number:AMP2-2364573-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2364573-7
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P R&B 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364573-7
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364573-7

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch, designed for reliable performance in demanding environments. Crafted with a robust copper alloy contact material and silver plating, this switch ensures efficient conductivity and longevity. Featuring a vertical right angle mount, it seamlessly integrates into your setup for convenient operation. The SPDT contact configuration allows for versatile use, while the flush actuator design adds a sleek touch to your panel. With a rated voltage of 250 VAC and a high amperage of 26A, this switch is ideal for powering your equipment with ease. The inclusion of a rubber O-ring seal provides added protection, making it suitable for a range of applications. Compliant with RoHS regulations, you can trust in the environmental responsibility of this switch. Illuminate your workspace with confidence using this premium push button switch.