2-2364575-7

Heilind Number:AMP2-2364575-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2364575-7
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR R&B 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364575-7
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364575-7

Detailed Description

Enhance your control panel with this robust AVH19 Flush Mount Power Rocker Switch, engineered for reliable performance in demanding environments. Designed for vertical right-angle mounting, it features a durable copper alloy construction with silver plating for efficient power transfer. The SPDT configuration ensures versatile functionality, while the flush actuator in sleek silver offers a modern touch. With a high amperage rating of 26A and a rated voltage of 250VAC, this switch is ideal for power applications. Its rubber O-ring seal provides protection against dust and moisture, making it suitable for industrial use. RoHS compliant for environmental responsibility, this switch combines performance and sustainability in one sleek package. Add illumination for enhanced visibility, perfect for applications where status indication is crucial. Elevate your control setup with this high-quality power rocker switch.