2-2364688-2

Heilind Number:AMP2-2364688-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2364688-2
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P R&G 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364688-2
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364688-2

Detailed Description

Easily navigate your AVH22 FLT SS LK R+P R&G with our 12V16A Push Button Switch. Designed for seamless panel installation, this switch features a durable copper alloy contact material with silver plating, ensuring reliable performance. Its rubber O-Ring seal provides protection against environmental elements, while the vertical right angle mount angle allows for convenient placement. Illuminate your workspace with the included SPDT configuration and flush actuator, perfect for on-off operations. With a rated voltage of 250 VAC and RoHS compliance, this switch is both powerful and environmentally friendly. Elevate your control system with this sleek and functional push button switch.