2-2364688-4

Heilind Number:AMP2-2364688-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2364688-4
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P R&G 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364688-4
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364688-4

Detailed Description

Enhance your control panel with the AVH22 Flush SS LK R+P R&G push button switch, engineered for reliable performance in demanding environments. Featuring a robust construction with a copper alloy contact plating, this switch ensures seamless actuation and long-lasting durability. With a vertical right angle mount type, it offers easy installation on panels. The SPDT contact configuration allows for versatile usage, while the flush actuator in sleek silver adds a touch of sophistication. Rated for 250VAC and 16A, it guarantees efficient power handling. Complete with a rubber O-ring seal for protection and RoHS compliance for environmental responsibility, this switch is the ideal choice for industrial applications. Elevate your control setup with the AVH22 Flush SS LK R+P R&G push button switch.