2-2364700-4

Heilind Number:AMP2-2364700-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2364700-4
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG R&G 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364700-4
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364700-4

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch. Designed for reliability and durability, this switch features a robust construction with a vertical right angle mount. Its SPDT contact configuration and silver contact plating ensure smooth and efficient operation, while the rubber O-ring seal provides protection against dust and moisture. With a rated voltage of 250VAC and an amperage of 16A, it's suitable for a variety of applications. The flush actuator in silver adds a sleek touch, and with RoHS compliance, you can trust in its environmental responsibility. Illuminate your panel with ease using this high-quality switch.