Enhance the functionality of your electronic systems with our AVH25 Flush Stainless Steel Locking Push Button Switch. Designed for reliability, this switch features a robust construction with a copper alloy contact material and silver plating. The rubber O-ring seal ensures protection against environmental elements, while the vertical right angle mount type offers versatile installation options. With a SPDT contact configuration and a 16A amperage rating, this switch is suitable for a wide range of applications. The flush actuator, in a sleek silver color, provides a professional aesthetic, while the on-on switch operation and 250VAC rated voltage guarantee efficient performance. Rest assured, this switch is RoHS compliant, meeting environmental standards for peace of mind. Elevate your control panel with the AVH25 Flush Stainless Steel Push Button Switch.