| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-282822-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 25 |
| Contact Amperage: | 15 A |
| Number of Positions: | 22 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Body Color: | Green |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2-282822-2 |
| SKU: | AMP2-282822-2 |
2-282822-2
Specifications
Detailed Description
Easily connect power and signal circuits with our Termi-Blok Header Assembly. Featuring a 90-degree angle for convenient board mounting, this 22-position header ensures secure and efficient connectivity. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial environments. The CuMg contact material and tin plating guarantee excellent conductivity, while the 15A amperage and 300V AC voltage rating support robust power transmission. Suitable for a wide range of applications, this PCB-mountable header is RoHS compliant and operates reliably in temperatures ranging from -40 to 105°C (-40 to 221°F). Perfect for wire-to-board connections, its side-stackable design allows for space-saving installation. Each package contains 25 units, making it ideal for both small-scale and large-scale projects. Upgrade your connectivity solutions with this high-quality Termi-Blok Header Assembly.

