2-282828-4

TERMI-BLOK HEADER,ASSY90 4P. B

Introducing our TERMI-BLOK HEADER, ASSY90 4P. B, a versatile and efficient solution for your connectivity needs. Designed for board mount assembly, this header features a 90-degree angle for seamless integration in tight spaces. With four contacts in a single row, it offers reliable power and signal transmission. The housing, made of durable PA 6/6 material in a vibrant green color, ensures longevity and visibility. Rated for 15A and 600V AC, it guarantees safe and efficient performance. Meeting industrial standards for lead-free solder processes and RoHS compliance, it is environmentally friendly and suitable for a wide range of applications. Whether you're working with power or signal circuits, this header, with its tin-plated copper alloy contacts and through-hole mount style, is a dependable choice. Each package contains 100 units, making it convenient for large-scale projects. Operating within a wide temperature range (-40 to 105°C), it is reliable in various environments. Compatible with wire sizes ranging from 12 to 30 AWG, it offers flexibility in wiring configurations. Trust in the quality and performance of our TERMI-BLOK HEADER for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-282828-4
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:10.16 mm, .4 in
Voltage:600 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2-282828-4
SKU:AMP2-282828-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: