| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2834074-1 |
| Series: | SlimSeal Miniature Connectors |
| Gender: | Plug/Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 1 |
| GPL: | K50 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2834074-1 |
| SKU: | AMP2-2834074-1 |
2-2834074-1
| Heilind Number: | AMP2-2834074-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2834074-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the power and versatility of our SlimSeal Miniature Connectors, perfect for a seamless integration in your lighting systems. Available in plug or receptacle options, with a convenient cable mount for easy installation. With a pitch of 2.5mm and a voltage rating of 400V AC, these connectors ensure reliable performance in any setting. UL 94V-0 compliant for safety, they can handle up to 5A of current, making them ideal for power and signal applications. Operating in temperatures ranging from -40 to 105°C, they are built to withstand harsh conditions. Sealable for added protection, these connectors offer peace of mind in industrial environments. Suitable for wire sizes 18-22 AWG, they feature a wire-to-wire system for efficient connectivity. With a loose piece packaging, they are easy to handle and store. Rest assured, these connectors are RoHS compliant, making them a sustainable choice for your projects. Elevate your lighting setups with the reliability and performance of our SlimSeal Miniature Connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2834068-2 | ![]() |


