2-284931-3

DUOPLUG Standard, female conn.

Enhance your connectivity with the DUOPLUG Standard female connector. Designed for seamless integration, this connector features a durable Polybutylene Terephthalate housing and Insulation Displacement Crimp termination method, ensuring reliability in various applications. With a compact right-angle body orientation and 2.5mm pitch, it offers efficient signal transfer. Suitable for wire-to-board connections, it accommodates 22-24 AWG wire sizes and operates in temperatures ranging from -40 to 110°C. Its keyed mating alignment and 3 insulation displacement slots provide secure and precise connections, making it ideal for appliances and other electronic devices. RoHS compliant for environmental responsibility, this connector is a versatile solution for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-284931-3
Amperage:2 A
Gender:Female
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Package Quantity:448
Number of Positions:3
Mount Orientation:Right Angle
GPL:405
Profile:Standard
Packaging:Tray
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:7.35 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1150
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Selectively Loaded
Mating Retention:Without
PCB Mount Alignment:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.051 in, 1.3 mm
Housing Configuration:Both Ends Opened
Contact Retention:Without
Compatible Wire / Cable Type:Discrete Wire
Insulation Displacement Slots:3
Card Slot Depth:5 mm
Connector and Housing Type:Receptacle
Part Aliases:2-284931-3
SKU:AMP2-284931-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: