2-292141-6

CT DOUBLE ROW ASSY V 26P W/BOS

Easily connect power and signal components with our CT Double Row Assembly. Featuring 26 pins in two rows, this vertical board mount connector is designed for through-hole soldering on a 1.6mm thick PCB. With a pitch of 2mm, it offers reliable performance at an amperage of 4A and voltage of 125V AC/DC. The brass contacts with tin plating ensure secure signal transmission, while the nylon 6/6 housing in natural color meets UL 94V-0 flammability standards. Perfect for wire-to-board applications, this shrouded header has a compact footprint, measuring just 31.9mm in length and 10.7mm in width. Ideal for automated assembly, it comes in a package quantity of 140, complete with LR 7189 and E28476 certifications for quality assurance. RoHS compliant, this connector guarantees environmental responsibility. Upgrade your PCB connections with this AMP CT Series component, suitable for a wide range of industrial and electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292141-6
Series: AMP CT
Amperage: 4 A
Housing Material: Nylon 6/6
Number of Contacts: 26
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .256 in, 6.5 mm
Package Quantity: 140
Contact Amperage: 4 A
Number of Positions: 26
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .295 in, 7.5 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0700
Wire Size: .08 - .33 mm², 159.8 - 642.4 CMA, 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.255 in, 31.9 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Round, Rounded
Connector Width: 10.7 mm, .421 in
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .185 in, 4.7 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292141-6
SKU: AMP2-292141-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: