| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292141-8 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 130 |
| Contact Amperage: | 4 A |
| Number of Positions: | 28 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0700 |
| Wire Size: | .08 - .33 mm², 159.8 - 642.4 CMA, 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.334 in, 33.9 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round, Rounded |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292141-8 |
| SKU: | AMP2-292141-8 |
2-292141-8
| Heilind Number: | AMP2-292141-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292141-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit assembly with our AMP CT Double Row Assy V 28P connector. Crafted with durable Nylon 6/6 housing in a natural color, this board mount component features two rows for efficient signal and power transmission. The through-hole solder termination method ensures secure connectivity, with brass contacts plated with tin for enhanced conductivity. Meeting UL 94V-0 flammability standards, this connector is ideal for power and signal applications in a wide temperature range from -30 to 105°C. With a contact rating of 4A at 125V AC/DC, it guarantees reliable performance. The compact design, measuring 33.9mm in length and 10.7mm in width, facilitates easy integration into your PCB layout. With 130 pieces in a box and tray packaging, it offers convenience and efficiency in your assembly process. Certified by UL and CSA, this RoHS-compliant connector ensures quality and compliance with international standards. Upgrade your wire-to-board connections with this high-performance AMP CT connector.

