2-292252-8
CT DOUBLE ROW ASSY V 28P HDR N
Enhance your circuit connectivity with our CT Double Row Assembly V 28P Header, a vital component in the AMP CT series. Designed for optimal performance, this header features a durable nylon housing and brass contacts with tin plating, ensuring reliable power and signal transmission. With a 2mm pitch and 28 positions, it accommodates various wire sizes (22-28 AWG) for versatile applications. The through-hole solder termination method and UL 94V-0 flammability standard compliance guarantee secure and safe installation. Operating efficiently in a wide temperature range (-30 to 105°C), this header is suitable for power and signal circuitry. Its compact dimensions (10.7mm length, 33.9mm width, and 7.5mm connector height) make it ideal for wire-to-board connections. Certified by UL and CSA, and RoHS compliant, it meets stringent quality and environmental standards. Trust in its high performance and precision engineering for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292252-8 |
Series: | AMP CT |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Row Spacing: | .255 in, 6.5 mm |
Package Quantity: | 130 |
Contact Amperage: | 4 A |
Number of Positions: | 28 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .295 in, 7.5 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0700 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 10.7 mm, .421 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round |
Connector Width: | 1.334 in, 33.9 mm |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .185 in, 4.7 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-292252-8 |
SKU: | AMP2-292252-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |