2-292262-8

Heilind Number:AMP2-292262-8
Manufacturer:TE Connectivity
Manufacturer Number:2-292262-8
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

DBL ROW (H) DIP TYPE WITH BOAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-292262-8
Series:AMP Mini CT
Housing Material:Nylon (G.F)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:520
Contact Amperage:2 A
Number of Positions:28
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.15 mm, .518 in
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7480
Wire Size:24 - 28 AWG
Contact Layout:Staggered
Connector Length:1.043 in, 26.5 mm
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.358 in, 9.1 mm
Mating Retention:With
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.114 in, 2.9 mm
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-292262-8
SKU:AMP2-292262-8

Detailed Description

Enhance your circuit connections with our AMP Mini CT Double Row DIP Type connector. Designed for board mounting, this connector features through-hole solder termination for secure attachment. With a pitch of 1.5mm and a contact layout of staggered pins, it's ideal for signal applications. The housing, made of UL 94V-0 rated Nylon (G.F), ensures safety and durability. Each package contains 520 units, with a total of 28 positions. Operating within a wide temperature range from -30 to 105°C, it meets the stringent UL and CSA agency certifications for quality assurance. RoHS compliant, this connector is a reliable choice for your PCB assembly needs.