Enhance your electrical connections with our PIDG Spade Tongue Terminals. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, these terminals offer reliable performance in various environments. Designed for #10 stud sizes, they accommodate wire sizes ranging from 22-16 AWG, making them versatile for a wide range of applications. The closed barrel design ensures secure and durable connections, while the insulation adds an extra layer of safety. RoHS compliant and available in straight terminal angles, these terminals are a must-have for your crimping needs. Elevate your connectivity with our high-quality Rings & Spades products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-32054-1
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-32054-1
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Weight per Piece:1.133 g
Stripe Color:Red
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:23.06 mm / .908 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-020
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: