47386

DAHT PIDG 22-16 ASSY

Effortlessly achieve precise and efficient crimps with the DAHT PIDG 22-16 ASSY, a must-have tool for any professional. This Double Action Hand Tool, designed for convenience and ease of use, is perfect for on-the-go projects with its battery and manual power options. Featuring a fixed die set within the tool, it ensures consistent results every time. Rest assured, it complies with RoHS standards, making it a reliable and environmentally-friendly choice. Whether you're working in the field or in the workshop, this tool is essential for any connector or crimping task.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 47386
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP47386
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Part Alias:C10335-000,AMPS-0-0047386-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: